KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance, Supercap FC 3.5V dc, Surface
- RS Stock No.:
- 135-6144P
- Mfr. Part No.:
- FCS0V474ZFTBR24
- Brand:
- KEMET
Bulk discount available
Subtotal 6 units (supplied on a continuous strip)*
£17.79
(exc. VAT)
£21.348
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,380 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 6 - 24 | £2.965 |
| 26 - 124 | £2.645 |
| 126 - 248 | £2.025 |
| 250 + | £1.825 |
*price indicative
- RS Stock No.:
- 135-6144P
- Mfr. Part No.:
- FCS0V474ZFTBR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.47F | |
| Product Type | Supercapacitor | |
| Voltage | 3.5V dc | |
| Mount Type | Surface | |
| Packaging | Ammo Pack | |
| Diameter | 10.7mm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Terminal Type | Surface Mount | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | Supercap FC | |
| Depth | 8.5mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.47F | ||
Product Type Supercapacitor | ||
Voltage 3.5V dc | ||
Mount Type Surface | ||
Packaging Ammo Pack | ||
Diameter 10.7mm | ||
Automotive Standard No | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Terminal Type Surface Mount | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 50Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series Supercap FC | ||
Depth 8.5mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
FC Series SMT Super Capacitors
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.
Features
Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Applications
Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
