KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance, Supercap FC 3.5V dc, Surface
- RS Stock No.:
- 135-6136P
- Mfr. Part No.:
- FCS0V224ZFTBR24
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£148.50
(exc. VAT)
£178.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 98 | £2.97 |
| 100 - 198 | £2.785 |
| 200 - 398 | £2.59 |
| 400 + | £2.33 |
*price indicative
- RS Stock No.:
- 135-6136P
- Mfr. Part No.:
- FCS0V224ZFTBR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 0.22F | |
| Voltage | 3.5V dc | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Diameter | 10.7mm | |
| Polarity | Polar | |
| Terminal Type | Surface Mount | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance ESR | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.8mm | |
| Series | Supercap FC | |
| Standards/Approvals | RoHS | |
| Depth | 5.5mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 0.22F | ||
Voltage 3.5V dc | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Diameter 10.7mm | ||
Polarity Polar | ||
Terminal Type Surface Mount | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance ESR 50Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Height 10.8mm | ||
Series Supercap FC | ||
Standards/Approvals RoHS | ||
Depth 5.5mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
FC Series SMT Super Capacitors
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.
Features
Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Applications
Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit
