KEMET 0.22F Supercapacitor -20 → +80% Tolerance, Supercap FT 5.5V dc, Through Hole
- RS Stock No.:
- 135-5830
- Mfr. Part No.:
- FT0H224ZF
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 135-5830
- Mfr. Part No.:
- FT0H224ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.22F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 14.5mm | |
| Dimensions | 14.5 (Dia.) x 12mm | |
| Lead Pitch | 5.08mm | |
| Equivalent Series Resistance | 10Ω | |
| Series | Supercap FT | |
| Tolerance | -20 → +80% | |
| Capacitor Family | Electric Double Layer | |
| Polarised | Polar | |
| Depth | 12mm | |
| Dielectric Material Family | Aluminium | |
| Tolerance Plus | +80% | |
| Terminal Type | Radial | |
| Product Diameter | 14.5mm | |
| Tolerance Minus | -20% | |
| Lead Diameter | 0.4mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.22F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 14.5mm | ||
Dimensions 14.5 (Dia.) x 12mm | ||
Lead Pitch 5.08mm | ||
Equivalent Series Resistance 10Ω | ||
Series Supercap FT | ||
Tolerance -20 → +80% | ||
Capacitor Family Electric Double Layer | ||
Polarised Polar | ||
Depth 12mm | ||
Dielectric Material Family Aluminium | ||
Tolerance Plus +80% | ||
Terminal Type Radial | ||
Product Diameter 14.5mm | ||
Tolerance Minus -20% | ||
Lead Diameter 0.4mm | ||
