KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance, Supercap FM 3.5V dc, Through Hole

Subtotal (1 bag of 1000 units)*

£917.00

(exc. VAT)

£1,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.917£917.00

*price indicative

RS Stock No.:
135-5824
Mfr. Part No.:
FM0V224ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.22F

Product Type

Supercapacitor

Voltage

3.5V dc

Mount Type

Through Hole

Polarity

Polar

Automotive Standard

No

Terminal Type

Radial

Lead Pitch

5mm

Pin Count

2

Equivalent Series Resistance ESR

100Ω

Minimum Operating Temperature

-40°C

Lifetime

1000 h

Maximum Operating Temperature

85°C

Series

Supercap FM

Standards/Approvals

RoHS

Depth

11.5mm

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

KEMET FM Series Super Capacitors


KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as

embedded microprocessor systems with flash memory.

Features


Rectangular case

Wide range of temperature from −25°C to +70°C

Maintenance free

Highly reliable against liquid leakage

Leads can be transverse mounted

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy