KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole
- RS Stock No.:
- 135-5821
- Mfr. Part No.:
- FM0H104ZF
- Brand:
- KEMET
Subtotal (1 bag of 1000 units)*
£991.00
(exc. VAT)
£1,189.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.991 | £991.00 |
*price indicative
- RS Stock No.:
- 135-5821
- Mfr. Part No.:
- FM0H104ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 0.1F | |
Voltage | 5.5V dc | |
Mounting Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Dimensions | 10.5 x 6.5 x 11.5mm | |
Lead Pitch | 5mm | |
Equivalent Series Resistance | 100Ω | |
Lifetime | 1000h | |
Series | Supercap FM | |
Tolerance | -20 → +80% | |
Polarised | Polar | |
Lead Spacing | 5 mm | |
Capacitor Family | Electric Double Layer | |
Dielectric Material Family | Electrical Double Layer | |
Depth | 11.5mm | |
Terminal Type | Radial | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 0.1F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 10.5 x 6.5 x 11.5mm | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 100Ω | ||
Lifetime 1000h | ||
Series Supercap FM | ||
Tolerance -20 → +80% | ||
Polarised Polar | ||
Lead Spacing 5 mm | ||
Capacitor Family Electric Double Layer | ||
Dielectric Material Family Electrical Double Layer | ||
Depth 11.5mm | ||
Terminal Type Radial | ||
KEMET FM Series Super Capacitors
KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
embedded microprocessor systems with flash memory.
Features
Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 22mF Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 47mF Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.22F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Through Hole