KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FC 5.5V dc, Surface
- RS Stock No.:
- 135-5815
- Mfr. Part No.:
- FC0H105ZFTBR44-SS
- Brand:
- KEMET
Subtotal (1 reel of 150 units)*
£710.10
(exc. VAT)
£852.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 150 + | £4.734 | £710.10 |
*price indicative
- RS Stock No.:
- 135-5815
- Mfr. Part No.:
- FC0H105ZFTBR44-SS
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Surface | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Diameter | 21mm | |
| Lead Pitch | 5mm | |
| Terminal Type | Surface Mount | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 7Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | Supercap FC | |
| Depth | 10.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Surface | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Automotive Standard No | ||
Diameter 21mm | ||
Lead Pitch 5mm | ||
Terminal Type Surface Mount | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 7Ω | ||
Maximum Operating Temperature 85°C | ||
Series Supercap FC | ||
Depth 10.5mm | ||
Standards/Approvals RoHS | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
FC Series SMT Super Capacitors
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.
Features
Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Applications
Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Surface Mount
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
