Honeywell FSG Series Force Sensor Strain Gauge, 0 N, Compression, Tension Measure, 15 N, 6kΩ
- RS Stock No.:
- 235-6210
- Distrelec Article No.:
- 303-44-931
- Mfr. Part No.:
- FSG15N1A
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£166.76
(exc. VAT)
£200.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 25 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £166.76 |
| 10 - 24 | £162.26 |
| 25 - 49 | £157.92 |
| 50 - 99 | £153.92 |
| 100 + | £150.08 |
*price indicative
- RS Stock No.:
- 235-6210
- Distrelec Article No.:
- 303-44-931
- Mfr. Part No.:
- FSG15N1A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Strain Gauge | |
| Force Measured | Compression, Tension | |
| Gauge Resistance | 6kΩ | |
| Series | FSG | |
| Sensor Type | Force Sensor | |
| Terminal Type | Solder | |
| Mount Type | Bracket | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Stainless Steel | |
| Width | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Force/Load Measurement | 15N | |
| Minimum Force/Load Measurement | 0N | |
| Maximum Operating Temperature | +85°C | |
| Length | 11.1mm | |
| Depth | 10.3mm | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Strain Gauge | ||
Force Measured Compression, Tension | ||
Gauge Resistance 6kΩ | ||
Series FSG | ||
Sensor Type Force Sensor | ||
Terminal Type Solder | ||
Mount Type Bracket | ||
Maximum DC Voltage 10V dc | ||
Housing Material Stainless Steel | ||
Width 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Force/Load Measurement 15N | ||
Minimum Force/Load Measurement 0N | ||
Maximum Operating Temperature +85°C | ||
Length 11.1mm | ||
Depth 10.3mm | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
Honeywell Wire Lead Strain Gauge, 12.7mm, 6kΩ - FS Series - FSG15N1A
Use this strain gauge from Honeywell for accurate and reliable force detection in industrial environments. The sensor has a silicon implanted piezoresistor, and its resistance increases when the Flex comes under an applied force. It's MADE of moulded plastics and features elastomeric technology, making it robust enough to withstand as much as 4.5kg of overforce.
This component has a Durable and corrosion-resistant stainless steel plunger for enhanced mechanical stability. You'll commonly find this type of gauge used in commercial, medical and industrial applications.
Features & Benefits
• High electrostatic discharge (ESD) resistance of up to 10kV for enhanced electrical safety
• Compact length of 12.7mm for use in tight spaces
• Maximum direct current (DC) voltage of 10V for energy efficiency
• Wide operating temperature range of -40°C to +85°C for use in demanding environments
• Can be used for both compression and tension force measurements for versatile use
Applications
• Wire bonder equipment
• Kidney dialysis machines
• Variable tension control
How can I mount this strain gauge?
The gauge is designed for mounting on PCBs (printed circuit boards) or surfaces using mounting brackets or application-specific mounting methods. This makes it a highly versatile choice.
Honeywell Micro Switch Force Sensor - FSG15N1A
Our Honeywell force sensor facilitates a precise and reliable force sensing performance. Forming part of the FS Series, Honeywell's sensor has proven sensing technology that utilises a specialised piezoresistive micro-machined silicon sensing element.
Where can I use my force sensor?
The device can sense the force within medical infusion pump applications, contact sensing, robotic end-effectors, kidney dialysis machines, variable tension control and many more.
How force sensors work?
The force sensor component operates through the resistance of silicon implanted piezoresistors increasing when the resistors Flex comes under an applied force. The sensor uses force from the application, this is done through the stainless steel plunger directly to the silicon sensing element. The amount of resistance changes in proportion to the amount of force being applied, this change in circuit resistance results in a corresponding mV output level.
Features & Benefits
• Compact, commercial grade packaging
• Robust performance characteristics
• Quick response times
• Honeywell's sensor has a low power consumption
• Low off-centre loading errors
• Provides stable millivolt outputs over the 1500 gram force range
• Modular construction with a stainless steel plunger
• Features a load capacity of 5.5kg over-force
• Full instruction are supplied with the product
• Has a maximum DC voltage of 10V
• Has a wide operating temperature range of -40°C - +85°C
Note
Brackets available in packs of 5 (RS stock number - 238-5066)
Related links
- Honeywell Compression 15 N
- Honeywell Compression 0.51 kg
- Honeywell FSS Series Low Profile Load Cell Compression 1.53 kg
- Honeywell FSS Series Low Profile Load Cell Compression 2.04 kg
- Honeywell FSG Series Button Load Cell Compression 1.02 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Compression 1.53 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Compression 2.04 kg
- Honeywell FSS Series Low Profile Load Cell Compression 1.02 kg
