Honeywell FSG Series Button Load Cell, 0 N, Compression, Tension Measure, 0.51 kg
- RS Stock No.:
- 203-6955
- Mfr. Part No.:
- FSG005WNPB
- Brand:
- Honeywell
Subtotal (1 unit)*
£171.37
(exc. VAT)
£205.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.37 |
*price indicative
- RS Stock No.:
- 203-6955
- Mfr. Part No.:
- FSG005WNPB
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Load Cell | |
| Force Measured | Compression, Tension | |
| Series | FSG | |
| Sensor Type | Button | |
| Terminal Type | Wire | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Plastic | |
| Width | 7.98mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Force/Load Measurement | 0N | |
| Maximum Force/Load Measurement | 0.51kg | |
| Maximum Operating Temperature | 85°C | |
| Depth | 9.04mm | |
| Length | 9.91mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Load Cell | ||
Force Measured Compression, Tension | ||
Series FSG | ||
Sensor Type Button | ||
Terminal Type Wire | ||
Mount Type Surface | ||
Maximum DC Voltage 10V dc | ||
Housing Material Plastic | ||
Width 7.98mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Force/Load Measurement 0N | ||
Maximum Force/Load Measurement 0.51kg | ||
Maximum Operating Temperature 85°C | ||
Depth 9.04mm | ||
Length 9.91mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Honeywell FSG series force sensor is featured with the precise, reliable force sensing performance in a compact commercial-grade package. The specialized piezo resistive micro-machined silicon sensing element used for sensing purpose.
Extremely low deflection
Low repeatability and linearity error
Low off-centre loading errors improves system accuracy due to mechanical misalignment
Low power consumption allows use in battery applications
Related links
- Honeywell Compression 0.51 kg
- Honeywell FSS-SMT Series Miniature Load Cell Compression 0.51 kg
- Honeywell Tension 0.51 kg
- Honeywell Compression 15 N
- Honeywell FSS Series Low Profile Load Cell Compression 1.53 kg
- Honeywell FSS Series Low Profile Load Cell Compression 2.04 kg
- Honeywell FSG Series Button Load Cell Compression 1.02 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Compression 1.53 kg
