TE Connectivity Terminal Strip, 8-Way, 30A, 26 → 12 AWG Wire, Screw Termination
- RS Stock No.:
- 782-2898
- Mfr. Part No.:
- 1776293-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-2898
- Mfr. Part No.:
- 1776293-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Ways | 8 | |
Current Rating | 30A | |
Wire Size | 26 → 12 AWG | |
Termination Method | Screw | |
Mounting Type | Screw | |
Fused | No | |
Voltage Rating | 250 V | |
Pitch | 8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Ways 8 | ||
Current Rating 30A | ||
Wire Size 26 → 12 AWG | ||
Termination Method Screw | ||
Mounting Type Screw | ||
Fused No | ||
Voltage Rating 250 V | ||
Pitch 8mm | ||
TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector
Europa - Tubular Screw Barrier Strips