3M 371 Series Terminal Plug, 4-Way, 3A, 20 → 26 AWG Wire, IDC Termination
- RS Stock No.:
- 287-0600
- Mfr. Part No.:
- 7100086143
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 100 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.16 |
10 - 24 | £3.03 |
25 - 49 | £2.90 |
50 + | £2.71 |
*price indicative
- RS Stock No.:
- 287-0600
- Mfr. Part No.:
- 7100086143
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Ways | 4 | |
Current Rating | 3A | |
Wire Size | 20 → 26 AWG | |
Termination Method | IDC | |
Series | 371 | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Ways 4 | ||
Current Rating 3A | ||
Wire Size 20 → 26 AWG | ||
Termination Method IDC | ||
Series 371 | ||
- COO (Country of Origin):
- JP
The 3M mini-clamp plug serves as a standard connector for various small devices such as sensors, LEDs, and switches. It features easy, quick, and reliable Insulation Displacement Technology (IDC) termination using standard pliers. This connector offers significant time and labour savings, with only 10 seconds needed to terminate 4 wires, making it an efficient choice for various connection applications.
High number of mating cycles
Compact design saves space
Enables easy field termination
Compact design saves space
Enables easy field termination
Related links
- 3M 371 Series Terminal Plug 3A IDC Termination
- 3M 373 Series Connector 3A IDC Termination
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge