Phoenix Contact AKG 4 BU Series Terminal Block, 0.5mm², 6 mm² Wire, 41A Screw

Subtotal (1 pack of 50 units)*

£26.65

(exc. VAT)

£32.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.533£26.65

*price indicative

RS Stock No.:
248-2127
Mfr. Part No.:
0421016
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block

Current

41A

Wire Size

0.5, 6mm²

Mount Type

Surface

Fused

No

Material

Polyamide

Voltage

300V

Wire Protection

No

Cable CSA

4mm²

Series

AKG 4 BU

Colour

Blue

Termination Type

Screw

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Enclosed

No

Hazardous Area Certification

NO

Standards/Approvals

CSA / EAC / cULus Recognised

The Phoenix Contact's connection terminal block has nominal voltage of 300 V and nominal current of 41 A.

Colour blue

Insulating material PA

Nominal cross section 4 mm²

Connection method screw connection

Stripping length 16 mm

Screw thread M4

Tightening torque, minimum 1.5 Nm

Tightening torque maximum 1.8 Nm

Maximum load current 41 A

Related links