Phoenix Contact UT Series Disconnect Terminal Block, 2-Way, 20A Screw
- RS Stock No.:
- 225-2835
- Mfr. Part No.:
- 3046252
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£337.25
(exc. VAT)
£404.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £6.745 | £337.25 |
*price indicative
- RS Stock No.:
- 225-2835
- Mfr. Part No.:
- 3046252
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Disconnect Terminal Block | |
| Current | 20A | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 500V | |
| Pitch | 6.2mm | |
| Cable CSA | 0.14, 6mm² | |
| Colour | Black | |
| Wire Protection | No | |
| Series | UT | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Disconnect Terminal Block | ||
Current 20A | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 500V | ||
Pitch 6.2mm | ||
Cable CSA 0.14, 6mm² | ||
Colour Black | ||
Wire Protection No | ||
Series UT | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Phoenix lever type terminal block with voltage rating 500V AC. It has PA as insulating material and black/orange in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact UT Series Disconnect Terminal Block 0.2 to 10 mm² Wire, 41A Screw
- Phoenix Contact 3046605 UT Series Disconnect Terminal Block Grey Screw
- Phoenix Contact 3064027 UT Series Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3072818 UT Series Disconnect Terminal Block Red 1-Level, Screw
- Phoenix Contact 3046485 UT Series Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3072819 UT Series Disconnect Terminal Block Yellow 1-Level, Screw
- Phoenix Contact 1277636 UT Series Knife Disconnect Terminal Block Grey 1-Level ATEX EAC Ex,
- Phoenix Contact UT Series Feed Through Terminal Block 500mA Screw
