Phoenix Contact 1277636 UT Series Grey, 2.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 521-351
- Mfr. Part No.:
- 1277636
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£290.96
(exc. VAT)
£349.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £290.96 | £5.819 |
*price indicative
- RS Stock No.:
- 521-351
- Mfr. Part No.:
- 1277636
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | UT | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
Series UT | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Knife-disconnect terminal block is designed for secure and efficient circuit disconnection using a screw connection method. It supports a rated cross-section of 2.5 mm² and is suitable for mounting on NS 35/7.5 and NS 35/15 rails. The terminal block comes in a grey colour for easy identification in control panels and wiring systems.
An extremely compact design
Double bridge shaft enables individual potential distribution and supply
Double bridge shaft enables individual potential distribution and supply
Related links
- Phoenix Contact 3064137 UT 2.5-MTD-DIO/L-R Series Grey 1-Level, Screw Termination
- Phoenix Contact 3046376 UT 2.5-MT-P/P TMR Series Grey 1-Level, Screw Termination
- Phoenix Contact 3073869 UT 6-TG P/P Series Grey 1-Level, Screw Termination
- Phoenix Contact 3100059 MTKD-CU/CUNI Series Grey 1-Level, Screw Termination
- Phoenix Contact 5043321 MTKD-NICRSI/NISI Series Grey 1-Level, Screw Termination
- Phoenix Contact 2775375 UDK 3 Series Grey 1-Level, Screw Termination
- Phoenix Contact 3100075 MTKD-NICR/CUNI Series Grey 1-Level, Screw Termination
- Schneider Electric NSYTRV22SC Linergy TR Series Grey 1-Level, Screw Termination


