Phoenix Contact UT Series Feed Through Terminal Block, 2-Way, 500mA Screw
- RS Stock No.:
- 225-2834
- Mfr. Part No.:
- 3046237
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£138.80
(exc. VAT)
£166.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.776 | £138.80 |
*price indicative
- RS Stock No.:
- 225-2834
- Mfr. Part No.:
- 3046237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Number of Ways | 2 | |
| Current | 500mA | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Pitch | 6.2mm | |
| Voltage | 800V | |
| Wire Protection | No | |
| Cable CSA | 0.14, 6mm² | |
| Series | UT | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Gender | Female | |
| Termination Type | Screw | |
| Enclosed | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Number of Ways 2 | ||
Current 500mA | ||
Mount Type DIN Rail | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Pitch 6.2mm | ||
Voltage 800V | ||
Wire Protection No | ||
Cable CSA 0.14, 6mm² | ||
Series UT | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Gender Female | ||
Termination Type Screw | ||
Enclosed No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Phoenix component terminal block with 0.14-6 mm² cross section. It has PA as insulating material and grey in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact UT Series Terminal Block Connector 26/10 AWG Wire, 500mA Screw
- Phoenix Contact UT Series Feed Through Terminal Block 24A Screw
- Phoenix Contact UT Series Disconnect Terminal Block 20A Screw
- Phoenix Contact UT Series Terminal Block Connector 0.2 to 10 mm² Wire, 41A Screw
- Phoenix Contact UT Series Disconnect Terminal Block 0.2 to 10 mm² Wire, 41A Screw
- Phoenix Contact UT Series Screw Flange for Use with COMBI Terminal Blocks
- Phoenix Contact 3047688 UT Series Feed Through Terminal Block Red 1-Level, Screw
- Phoenix Contact 1143432 UT Series Feed Through Terminal Block Brown 1-Level ATEX IECEx
