Phoenix Contact PTC Series Feed Through Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 20A Push-in
- RS Stock No.:
- 207-2922
- Mfr. Part No.:
- 3270088
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£102.55
(exc. VAT)
£123.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.051 | £102.55 |
*price indicative
- RS Stock No.:
- 207-2922
- Mfr. Part No.:
- 3270088
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Feed Through Terminal Block | |
| Current | 20A | |
| Wire Size | 12, 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Pitch | 5.2mm | |
| Voltage | 400V | |
| Series | PTC | |
| Colour | Grey | |
| Wire Protection | Yes | |
| Cable CSA | 0.14, 4mm² | |
| Termination Type | Push-in | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Feed Through Terminal Block | ||
Current 20A | ||
Wire Size 12, 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Pitch 5.2mm | ||
Voltage 400V | ||
Series PTC | ||
Colour Grey | ||
Wire Protection Yes | ||
Cable CSA 0.14, 4mm² | ||
Termination Type Push-in | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx, ATEX | ||
The Phoenix Contact disconnect terminal block works with a nominal voltage of 400V and nominal current of 20A. It has Push in connection method and 2 number of connections.
0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PTC Series Feed Through Terminal Block 26/12 Wire, 20A Push-in
- Allen Bradley 1492 Series Screw Terminal 26/12 AWG Wire, 20A Screw Cage
- Phoenix Contact PT Series Feed Through Terminal Block 26/12 Wire, 500mA Push-in
- Weidmuller Standard Terminal Block 12/26 AWG Wire, 20A Push-in
- Weidmuller Z Series Standard Terminal Block 26/12 AWG Wire, 20A Tension Clamp
- Allen Bradley 1492 Series Screw Terminal 26/12 AWG Wire, 20A Screw Cage
- Phoenix Contact PT Series Feed Through Terminal Block 26/12 AWG Wire, 16A Push-in
- Allen Bradley 1492 Series Screw Terminal 26/12 AWG Wire Screw Cage
