TUBESCA Aluminium Combination Ladder 8 steps 4.72m open length
- RS Stock No.:
- 183-0006
- Mfr. Part No.:
- 01252008
- Brand:
- TUBESCA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0006
- Mfr. Part No.:
- 01252008
- Brand:
- TUBESCA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Number of Treads | 8 | |
| Stiles Material | Aluminium | |
| Number of Sections | 2 | |
| Tread Material | Aluminium | |
| Platform Height | 8.07m | |
| Open Length | 4.72m | |
| Maximum Load | 150kg | |
| Weight | 9.4kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Number of Treads 8 | ||
Stiles Material Aluminium | ||
Number of Sections 2 | ||
Tread Material Aluminium | ||
Platform Height 8.07m | ||
Open Length 4.72m | ||
Maximum Load 150kg | ||
Weight 9.4kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Pronor aluminium 2-way combination ladder has a splayed base, cast aluminium articulations and a steel retaining arm, guaranteeing reliability and comfort.
Features and benefits
Multiple possible uses
Self-stability
Integrated level shift
Molded profiles for a good grip
Flared base for perfect stability
Anti-spreading steel safety arm
Semi-circle non-slip clogs
Self-stability
Integrated level shift
Molded profiles for a good grip
Flared base for perfect stability
Anti-spreading steel safety arm
Semi-circle non-slip clogs
