Bulk discount available
Subtotal (1 unit)*
£8.72
(exc. VAT)
£10.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,357 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £8.72 |
| 6 - 14 | £8.36 |
| 15 + | £8.19 |
*price indicative
- RS Stock No.:
- 764-3064
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Primer Paint | |
| Colour | Grey | |
| Finish | Smooth | |
| Base Material | Acrylic | |
| Standards/Approvals | CE, EN 374, EN 14387, EN 136 | |
| Package Size | 400 ml | |
| Trade Name | RS Pro Grey Primer Spray Paint | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Primer Paint | ||
Colour Grey | ||
Finish Smooth | ||
Base Material Acrylic | ||
Standards/Approvals CE, EN 374, EN 14387, EN 136 | ||
Package Size 400 ml | ||
Trade Name RS Pro Grey Primer Spray Paint | ||
RS PRO 400 ml Grey Smooth Primer Paint
Say goodbye to paintbrushes and complicated application tools thanks to RS PROs smooth, grey, spray paint primer. The handy 400 ml aerosol canister makes it easy for you to prime bare metal surfaces for painting, while at the same time providing resistance to rust and corrosion.
Suitable for both indoor and outdoor use, the universal acrylic-based primer offers even, smooth coverage and excellent hardness, as well as good water and chemical resistance. It adheres well to bare metal surfaces and you can hold the pressurised canister comfortably in one hand. This high-quality, sprayable primer is also fast drying as the applicator nozzle dispenses the paint in a fine mist.
The RS PRO range of simple to use aerosol primers and spray paints have all been exhaustively tested for quality and performance. Choose this primer when preparing to paint smaller metal items such as cabinets and instrument panels.
Features and Benefits
• Acrylic grey paint primer with a smooth finish
• Insoluble in water
• Fast drying and easy to use
• Rust and corrosion-resistant
• Portable and convenient
• 100% ozone friendly
• Use outdoors or in well-ventilated areas
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
