Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 764-3051
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spray Paint | |
| Colour | Yellow | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Coverage | 1.5m² | |
| Standards/Approvals | EN 374, EN 14387, CE, EN 136 | |
| Package Size | 400 ml | |
| Trade Name | RS Pro Yellow Gloss Spray Paint | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spray Paint | ||
Colour Yellow | ||
Finish Gloss | ||
Base Material Acrylic | ||
Coverage 1.5m² | ||
Standards/Approvals EN 374, EN 14387, CE, EN 136 | ||
Package Size 400 ml | ||
Trade Name RS Pro Yellow Gloss Spray Paint | ||
RS PRO 400 ml Yellow Gloss Spray Paint
If you're looking for a reliable yellow paint for your instrument panels, cabinets or other surfaces, this RS PRO gloss spray paint is an effective solution. The flow will enable you to paint large surfaces in a short amount of time. Its quick drying time will also ensure your painted areas will be ready to use in no time.
It has excellent corrosion and moisture resistance and becomes hard once it's dried, so your finished projects will require little to no maintenance. The high opacity of this paint ensures a good quality colour finish. It's also versatile, as it has a strong level of adhesion to bare metal.
You can use this paint for workshop repair tasks, in industrial manufacturing environments and for any home applications. It's 100% ozone friendly, meaning it's a sustainable product with minimal impact on the environment.
Features and Benefits
Related links
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- RS PRO 400 ml Blue Gloss Spray Paint
- RS PRO 400 ml White Gloss Spray Paint
- RS PRO 400 ml Red Gloss Spray Paint
- RS PRO 400 ml Grey Gloss Spray Paint
- RS PRO 400 ml Black Gloss Spray Paint
- RS PRO 400 ml Yellow Spray Paint
- CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
