Sylvania LED Downlight 220 mm 150 mm 205mm 220V, 240 V 20 W
- RS Stock No.:
- 288-9747
- Mfr. Part No.:
- 30328
- Brand:
- Sylvania
Subtotal (1 unit)*
£94.44
(exc. VAT)
£113.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.44 |
*price indicative
- RS Stock No.:
- 288-9747
- Mfr. Part No.:
- 30328
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Luminous Flux | 1950lm | |
| Voltage | 220, 240V | |
| Housing Material | Aluminium | |
| Diameter | 220mm | |
| Luminous Efficacy | 98Lm/W | |
| Power | 20W | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 150mm | |
| Standards/Approvals | No | |
| Width | 205mm | |
| Colour | Signal White | |
| Colour Temperature | 3000k | |
| Cutout Size | 205mm | |
| Dimmable | No | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Product Type Downlight | ||
Luminous Flux 1950lm | ||
Voltage 220, 240V | ||
Housing Material Aluminium | ||
Diameter 220mm | ||
Luminous Efficacy 98Lm/W | ||
Power 20W | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Depth 150mm | ||
Standards/Approvals No | ||
Width 205mm | ||
Colour Signal White | ||
Colour Temperature 3000k | ||
Cutout Size 205mm | ||
Dimmable No | ||
Diffuser Finish Opal | ||
The Sylvania ceiling recessed LED downlight that is perfect for spaces with limited ceiling void. With a product depth of only 60mm and a 205mm cutout, it is an ideal replacement for 1x42W CFL downlights. The polycarbonate diffuser allows for a wider light distribution and increased spacing between luminaires. It features a loop in loop out connector for quick installation and has a die-cast aluminium body.
Ceiling recessed LED downlight IP44 for limited ceiling void
Polycarbonate diffuser for wider light distribution and increased spacing between luminaires
Loop in loop out connector for quick installation
Die-cast aluminium body for durability
Luminous flux of 1950LM and power consumption of 20W
Beam angle of 74° for focused lighting
Non-dimmable LED driver
IP44 rating for protection against dust and water
Meets TP(a) requirements for safety
Related links
- Sylvania LED Downlight 220 mm 150 mm 205 mm 240 V ac 20 W
- Sylvania LED Downlight 220 mm 60 mm 220-240 V 20 W
- Sylvania LED Downlight 193 mm 150 mm 195 mm 220-240 V 15 W
- Sylvania LED Downlight 90 x 90 x 115 mm, 10 W
- Sylvania LED Downlight 195 mm 60 mm 220-240 13 W
- Sylvania LED Downlight 240 mm 65 mm 220-240 V 23 W
- Sylvania LED Downlight 193 mm 60 mm 220-240 V 13 W
- Sylvania LED Downlight 165 mm 45 mm 165 mm 220-240 V 12 W
