Sylvania LED Downlight, 220 → 240 V, 90 x 90 x 115 mm, 10 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
847-4799
Mfr. Part No.:
59807
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Type

Downlight

Lamp Base

MR16

Voltage Rating

220 → 240 V

Length

90 mm

Width

90 mm

Depth

115 mm

Dimensions

90 x 90 x 115 mm

Wattage

10 W

Colour Temperature

3000K

Cut-out Size

68mm

Light Colour

Warm White

Model

SylFire LED

Dimmable

Yes

Finish

Chrome

Diffuser Finish

Clear

Lamp Supplied

Yes

Related links