TE Connectivity, PLASTI-GRIP Butt Wire Splice Connector, Red, Transparent, Insulated, Tin 22 → 16 AWG
- RS Stock No.:
- 825-2123
- Mfr. Part No.:
- 55792-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-2123
- Mfr. Part No.:
- 55792-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Butt | |
Wire Size | 22 → 16 AWG | |
Overall Length | 27.33mm | |
Diameter | 3.56mm | |
Insulation | Insulated | |
Colour | Red, Transparent | |
Insulation Material | Vinyl | |
Series | PLASTI-GRIP | |
Contact Material | Copper | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 22 → 16 AWG | ||
Overall Length 27.33mm | ||
Diameter 3.56mm | ||
Insulation Insulated | ||
Colour Red, Transparent | ||
Insulation Material Vinyl | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Contact Plating Tin | ||
TE Connectivity Mil Spec PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP Mil Spec closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP butt splices are stamped in accordance with various Military Specifications. Please refer to datasheets for specification details.
TE Connectivity Plasti-Grip Terminals