TE Connectivity, 280 Open Barrel Wire Splice Connector, Uninsulated, Tin 13 AWG
- RS Stock No.:
- 718-7665
- Mfr. Part No.:
- 280002-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£0.52
(exc. VAT)
£0.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,660 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 380,000 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.052 | £0.52 |
*price indicative
- RS Stock No.:
- 718-7665
- Mfr. Part No.:
- 280002-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Open Barrel | |
| Product Type | Wire Splice Connector | |
| Overall Length | 8.13mm | |
| Diameter | 3.94mm | |
| Minimum Wire Size AWG | 18.5AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Insulation | Uninsulated | |
| Series | 280 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 0.51mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Open Barrel | ||
Product Type Wire Splice Connector | ||
Overall Length 8.13mm | ||
Diameter 3.94mm | ||
Minimum Wire Size AWG 18.5AWG | ||
Maximum Wire Size AWG 13AWG | ||
Insulation Uninsulated | ||
Series 280 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 0.51mm | ||
Standards/Approvals RoHS | ||
TE Connectivity AMPLIVAR Splice Terminals
AMPLIVAR splices terminals designed for terminating copper and/or aluminium magnet wire to itself or in combination with standard solid or stranded lead wire. These AMPLIVAR wire splices are insulation displacing avoiding the need to pre-strip the wire. The wire barrel contains sharp edged serrations that, during crimping, pierce the insulation of the magnet wires providing a large contact area for a superior electrical connection. At the same time, the magnet wire is forced into the serrations inside the barrel. These AMPLIVAR splice connectors produce a crimp with an excellent tensile strength and resistance to vibration and corrosion. Connections made with these AMPLIVAR splice terminals are free from contaminant such as stripper residue and solder flux resulting in a high-quality electrical connection. Up to three magnet wires can be terminated at the same time in one barrel. Copper and Magnet wire or a combination of both can be crimped. Magnet wire can also be combined with pre-stripped solid or stranded lead wires.
Features and Benefits
• Insulation displacing serrations in barrel eliminate need to pre-strip wire
• High tensile crimp
• Vibration and corrosion resistant
• Contaminant free high-quality electrical connection
• Up to 3 magnet wires plus a lead wire in one crimp
• Aluminium and copper magnet wire can be combined
• Insulation displacing serrations in barrel eliminate need to pre-strip wire
Applications
These AMPLIVAR splices can be used in a wide range of applications. Applications include motor windings and connections, coil connections, transformer windings and connections, solid wire connections, lighting ballasts, power supplies and starters and alternators
Splices
Related links
- TE Connectivity Uninsulated, Tin 13 AWG
- TE Connectivity Uninsulated, Tin 13 AWG
- TE Connectivity Open Barrel Wire Splice Connector, Uninsulated
- TE Connectivity Uninsulated, Tin 15 AWG
- TE Connectivity Uninsulated, Tin 17 AWG
- TE Connectivity Uninsulated, Tin 11 AWG
- TE Connectivity Uninsulated, Tin 9 AWG
- TE Connectivity Natural Tin 14 AWG
