TE Connectivity, Termi-Foil Splice Connector, Grey, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 710-5525
- Mfr. Part No.:
- 52195
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.02
(exc. VAT)
£7.225
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.204 | £6.02 |
| 25 - 120 | £1.024 | £5.12 |
| 125 - 370 | £0.904 | £4.52 |
| 375 - 745 | £0.806 | £4.03 |
| 750 + | £0.734 | £3.67 |
*price indicative
- RS Stock No.:
- 710-5525
- Mfr. Part No.:
- 52195
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Overall Length | 17.98mm | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Grey | |
| Contact Dimensions | 17.98 x 11.53 mm | |
| Contact Length | 17.98mm | |
| Series | Termi-Foil | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.76mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Overall Length 17.98mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Grey | ||
Contact Dimensions 17.98 x 11.53 mm | ||
Contact Length 17.98mm | ||
Series Termi-Foil | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.76mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity TERMI-FOIL SOLISTRAND Wire Terminals
TERMI-FOIL SOLISTRAND wire terminals for use in the manufacture of transformers making it possible to use aluminium foil strip instead of copper wire windings. These TERMI-FOIL wire terminals can be applied to bare, insulated, anodized or coated aluminium and bare or insulated copper wire and have lances that penetrate surface oxides and insulation. When the two faces of these TERMI-FOIL terminals are clamped together these lances embed into the foil or strip creating an air-tight and moisture-proof connection. Typical applications for these TERMI-FOIL wire terminals include air or oil filled transformers, capacitors, reactors, solenoids, relays and regulators. They can also be applied in heating elements, alarm systems and electrostatic shields.
Accommodate aluminium foil or strip thickness from 0.03 to 2.41mm and soft copper to 0.025mm
Exceed current-carrying requirements
No surface preparation necessary
No noise injection in low-level audio circuits
Will terminate or tap aluminium foil-wound coils
Will splice two or more pieces of foil or strip
