TE Connectivity, Termi-Foil Barrel Splice Connector, Uninsulated 10 AWG
- RS Stock No.:
- 680-5668
- Mfr. Part No.:
- 330716
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£28.05
(exc. VAT)
£33.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6,950 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.561 | £28.05 |
| 250 + | £0.499 | £24.95 |
*price indicative
- RS Stock No.:
- 680-5668
- Mfr. Part No.:
- 330716
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Barrel | |
| Product Type | Splice Connector | |
| Overall Length | 27.12mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Contact Dimensions | 27.12 x 11.53 mm | |
| Contact Length | 27.12mm | |
| Series | Termi-Foil | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Barrel | ||
Product Type Splice Connector | ||
Overall Length 27.12mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Contact Dimensions 27.12 x 11.53 mm | ||
Contact Length 27.12mm | ||
Series Termi-Foil | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
TE Connectivity TERMI-FOIL SOLISTRAND Wire Terminals
TERMI-FOIL SOLISTRAND wire terminals for use in the manufacture of transformers making it possible to use aluminium foil strip instead of copper wire windings. These TERMI-FOIL wire terminals can be applied to bare, insulated, anodized or coated aluminium and bare or insulated copper wire and have lances that penetrate surface oxides and insulation. When the two faces of these TERMI-FOIL terminals are clamped together these lances embed into the foil or strip creating an Air-tight and moisture-proof connection. Typical applications for these TERMI-FOIL wire terminals include Air or oil filled transformers, capacitors, reactors, solenoids, relays and regulators. They can also be applied in heating elements, alarm systems and electrostatic shields.
Accommodate aluminium foil or strip thickness from 0.03 to 2.41mm and soft copper to 0.025mm
Exceed current-carrying requirements
No surface preparation necessary
No noise injection in low-level audio circuits
Will terminate or tap aluminium foil-wound coils
Will splice two or more pieces of foil or strip
