TE Connectivity, MiniSeal Butt Wire Splice Connector, Blue, Insulated, Tin 20 → 16 AWG
- RS Stock No.:
- 680-3082P
- Mfr. Part No.:
- 650075-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-3082P
- Mfr. Part No.:
- 650075-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Wire Size | 20 → 16 AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | PVDF | |
| Series | MiniSeal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 20 → 16 AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material PVDF | ||
Series MiniSeal | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- MX
