TE Connectivity, SOLISTRAND Butt Wire Splice Connector, Uninsulated, Tin 0 AWG
- RS Stock No.:
- 669-1911
- Mfr. Part No.:
- 36957
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-1911
- Mfr. Part No.:
- 36957
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Wire Size | 0 AWG | |
| Overall Length | 36.09mm | |
| Insulation | Uninsulated | |
| Series | SOLISTRAND | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 0 AWG | ||
Overall Length 36.09mm | ||
Insulation Uninsulated | ||
Series SOLISTRAND | ||
Contact Material Copper | ||
Contact Plating Tin | ||
