Molex, 19215 Butt Splice Connector, Grey, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 287-2255
- Mfr. Part No.:
- 192150018
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£3.28
(exc. VAT)
£3.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.164 | £3.28 |
| 100 - 220 | £0.156 | £3.12 |
| 240 - 480 | £0.15 | £3.00 |
| 500 + | £0.143 | £2.86 |
*price indicative
- RS Stock No.:
- 287-2255
- Mfr. Part No.:
- 192150018
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 17.1mm | |
| Diameter | 4.06mm | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Grey | |
| Series | 19215 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Standards/Approvals | IPC 1752A Class C, REACH, IEC-62474, RoHS, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 17.1mm | ||
Diameter 4.06mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Grey | ||
Series 19215 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Standards/Approvals IPC 1752A Class C, REACH, IEC-62474, RoHS, E32244 | ||
- COO (Country of Origin):
- US
The Molex VersaKrimp Butt Splice is designed for 14-16 AWG wire connections. It provides a reliable and secure connection for various applications. With its closed-brazed barrel and tin plating, this butt splice ensures excellent conductivity and durability. The copper construction and low-halogen status make it a safe and environmentally-friendly choice. This butt splice is compliant with GADSL/IMDS and China RoHS regulations. It is also certified to meet EU RoHS standards. The butt splice is the ideal solution for efficient and high-quality wire connections.
Closed-brazed barrel for secure wire connections
Tin plating for excellent conductivity and durability
Copper construction for reliable performance
Low-halogen status for environmental safety
Compliance with GADSL/IMDS and China RoHS regulations
EU RoHS certified for compliance with European standards
