Molex, 19215 Butt Splice Connector, Grey, Uninsulated, Tin 18 AWG
- RS Stock No.:
- 287-2252
- Distrelec Article No.:
- 304-57-089
- Mfr. Part No.:
- 192150009
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
£84.00
(exc. VAT)
£101.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.084 | £84.00 |
| 2000 - 4000 | £0.082 | £82.00 |
| 5000 + | £0.077 | £77.00 |
*price indicative
- RS Stock No.:
- 287-2252
- Distrelec Article No.:
- 304-57-089
- Mfr. Part No.:
- 192150009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 17.1mm | |
| Diameter | 3.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | 19215 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Standards/Approvals | E32244, IEC-62474, REACH, IPC 1752A Class C, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 17.1mm | ||
Diameter 3.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series 19215 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Standards/Approvals E32244, IEC-62474, REACH, IPC 1752A Class C, RoHS | ||
- COO (Country of Origin):
- TW
The Molex VersaKrimp Butt Splice is a reliable connector designed for 18-22 AWG Wire. This closed-brazed splice ensures a secure and durable connection. With its copper construction and tin plating, it offers excellent conductivity and corrosion resistance. The VersaKrimp Butt Splice is GADSL/IMDS compliant, making it suitable for various applications. It is also compliant with China RoHS, EU ELV, and EU RoHS regulations. This splice has a temperature range of -40°C to 125°C, allowing it to be used in demanding environments. With its compact design and easy installation, it is an ideal choice for automotive, industrial, and electrical applications.
Closed-brazed design for added strength
Copper construction with tin plating for excellent conductivity
GADSL/IMDS compliant for various applications
Wide temperature range of -40°C to 125°C
Compact and easy to install
