Molex, 19216 Multi-Lock Splice Connector, White, Insulated, Tin 14 AWG

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.79

(exc. VAT)

£3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.279£2.79
100 - 240£0.27£2.70
250 +£0.264£2.64

*price indicative

RS Stock No.:
259-2490
Mfr. Part No.:
19216-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Splice Connector

Splice Type

Multi-Lock

Overall Length

20.1mm

Minimum Wire Size AWG

18AWG

Diameter

3.56mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Colour

White

Insulation Material

Polypropylene

Series

19216

Contact Material

Copper

Contact Plating

Tin

Termination Type

Tin

Standards/Approvals

UL E32244

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex multi-lock connector for 14-18 AWG wire.

Barrel type closed

Color - Resin White

Flammability 94V-0

Insulation Polypropylene

Material - metal Copper

Net weight 1.334/g

Packaging type Bag

Wire size AWG 14, 16, 18

Wire size 0.96 mm² to 2.60 mm²

Related links