Molex, 19039 Quick Splice Crimp Quick Disconnect Terminal, Insulated, Tin 18 AWG
- RS Stock No.:
- 259-2434
- Mfr. Part No.:
- 19039-0001
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£418.00
(exc. VAT)
£502.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.418 | £418.00 |
*price indicative
- RS Stock No.:
- 259-2434
- Mfr. Part No.:
- 19039-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Quick Splice | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Overall Length | 25.9mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.25mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Series | 19039 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Quick Splice | ||
Product Type Crimp Quick Disconnect Terminal | ||
Overall Length 25.9mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.25mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Series 19039 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp snap plug receptacle for 18-22 AWG wire. It has insulation which ic made up pvc and fits male plug diameter 3.96mm.
Barrel type closed
Color - Resin Red
Flammability 94V-0
Gender female
Glow-Wire Capable No
Insulation PVC
Wire size AWG 18, 20, 22
