TE Connectivity Closed End Splice Connector, Uninsulated 20 AWG

Bulk discount available

Subtotal (1 unit)*

£4.51

(exc. VAT)

£5.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£4.51
10 - 49£4.10
50 +£3.79

*price indicative

RS Stock No.:
241-1353
Mfr. Part No.:
650074-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Closed End

Product Type

Splice Connector

Overall Length

29.21mm

Diameter

1.2mm

Minimum Wire Size AWG

26AWG

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Contact Length

29.21mm

COO (Country of Origin):
US
The TE Connectivity splice connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.

EU RoHS complaint

EU ELV complaint

Related links