Molex, 19216 Multi-Lock Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 213-5504
- Mfr. Part No.:
- 192160003
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£15.40
(exc. VAT)
£18.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.154 | £15.40 |
*price indicative
- RS Stock No.:
- 213-5504
- Mfr. Part No.:
- 192160003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Splice Type | Multi-Lock | |
| Overall Length | 20.01mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.32mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Series | 19216 | |
| Contact Material | Copper | |
| Termination Type | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Splice Type Multi-Lock | ||
Overall Length 20.01mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.32mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Series 19216 | ||
Contact Material Copper | ||
Termination Type Tin | ||
Contact Plating Tin | ||
Standards/Approvals UL E32244 | ||
- COO (Country of Origin):
- TW
The Molex 192160003 is a multi lock connector for 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
