Molex, 19189 Butt Crimp Butt Splice Terminal, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 213-5485
- Mfr. Part No.:
- 191890008
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-5485
- Mfr. Part No.:
- 191890008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Butt Splice Terminal | |
| Splice Type | Butt | |
| Overall Length | 14.7mm | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Series | 19189 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Butt Splice Terminal | ||
Splice Type Butt | ||
Overall Length 14.7mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Series 19189 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex 191890008 is a Krimptite butt splice for 14 to 16 AWG wire and has a plating material of tin.
CSA certified
UL certified
