TE Connectivity, 2213600-7 Wire Splice Splice Connector, Yellow, Insulated, Tin 14 AWG

Subtotal (1 pack of 39 units)*

£47.58

(exc. VAT)

£56.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 195 unit(s) shipping from 10 July 2026
  • Plus 1,209 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
39 +£1.22£47.58

*price indicative

RS Stock No.:
210-7252
Distrelec Article No.:
304-61-303
Mfr. Part No.:
2213600-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Wire Splice

Overall Length

48mm

Diameter

12.8mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Colour

Yellow

Series

2213600-7

Contact Material

Phosphor Bronze

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The TE Connectivity splice connectors suitable for larger wire sizes ranges from 12 AWG to 18 AWG or 4mm2 to 2.5mm2. All Splice connectors allow for push button termination using a common pair of pliers.

IP20, IPX5, IPX7 and IPX8 rating

-40°C and 105°C operating range

Related links