TE Connectivity, Solistrand Strap Butt Splice Connector, Grey, Uninsulated, Tin 24 AWG

Bulk discount available

Subtotal (1 pack of 1000 units)*

£180.82

(exc. VAT)

£216.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 1£180.82£0.181
2 +£164.54£0.165

*price indicative

RS Stock No.:
190-4022
Mfr. Part No.:
324001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Strap Butt

Overall Length

12.45mm

Minimum Wire Size AWG

24AWG

Diameter

2.67mm

Maximum Wire Size AWG

24AWG

Insulation

Uninsulated

Colour

Grey

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

0.58mm

Standards/Approvals

RoHS

TE Connectivity SOLISTRAND Closed Barrel Strap Butt Splices


SOLISTRAND closed barrel strap butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel strap butt splices are made from fine grade high conductivity copper and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links