TE Connectivity, PIDG Knife Disconnect Splice Connector, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 190-3750
- Mfr. Part No.:
- 35762
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£1,447.00
(exc. VAT)
£1,736.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £2.894 | £1,447.00 |
*price indicative
- RS Stock No.:
- 190-3750
- Mfr. Part No.:
- 35762
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Knife Disconnect | |
| Overall Length | 32mm | |
| Diameter | 7.137mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | Nylon | |
| Series | PIDG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Knife Disconnect | ||
Overall Length 32mm | ||
Diameter 7.137mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material Nylon | ||
Series PIDG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal
PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.4 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²
