TE Connectivity Open Barrel Splice Connector, Uninsulated, Pre-Tin 20 → 17 AWG

Subtotal (1 pack of 40000 units)*

£1,030.00

(exc. VAT)

£1,236.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,030.00£0.026

*price indicative

RS Stock No.:
190-3651
Mfr. Part No.:
926823-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Open Barrel

Wire Size

20 → 17 AWG

Overall Length

7mm

Diameter

3.2mm

Insulation

Uninsulated

Contact Material

Copper Zinc

Contact Plating

Pre-Tin

Thickness

0.33mm

TE Connectivity Wire Pins



Splices

Related links