TE Connectivity, Solistrand Butt Wire Splice Connector, Uninsulated, Tin 12 → 10 AWG
- RS Stock No.:
- 164-4785
- Mfr. Part No.:
- 330369
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£227.00
(exc. VAT)
£272.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7,500 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.454 | £227.00 |
*price indicative
- RS Stock No.:
- 164-4785
- Mfr. Part No.:
- 330369
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Butt | |
Wire Size | 12 → 10 AWG | |
Overall Length | 14.4mm | |
Diameter | 5.74mm | |
Insulation | Uninsulated | |
Series | Solistrand | |
Contact Material | Copper | |
Contact Plating | Tin | |
Thickness | 1.07mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 12 → 10 AWG | ||
Overall Length 14.4mm | ||
Diameter 5.74mm | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.07mm | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices
SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
Note
TE Connectivity SOLISTRAND Terminals and Splices
Related links
- TE Connectivity Uninsulated, Tin 12 → 10 AWG
- TE Connectivity Uninsulated, Tin 12 → 10 AWG
- TE Connectivity Uninsulated, Tin 12 → 10 AWG
- TE Connectivity Uninsulated, Tin 6 AWG
- TE Connectivity Uninsulated, Tin 0000 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
- TE Connectivity Uninsulated, Tin 12 → 10 AWG
- TE Connectivity Yellow Tin 12 → 10 AWG