TE Connectivity, Solistrand Butt Wire Splice Connector, Tin 2 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-4766
Mfr. Part No.:
322246
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Wire Size

2 AWG

Overall Length

32.13mm

Diameter

13.69mm

Insulation

Uninsulated

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

1.85mm

Priced to Clear

Yes

COO (Country of Origin):
US