TE Connectivity, 534 Tap Splice Connector, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 164-4192
- Distrelec Article No.:
- 304-54-816
- Mfr. Part No.:
- 53440-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4192
- Distrelec Article No.:
- 304-54-816
- Mfr. Part No.:
- 53440-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Tap | |
| Product Type | Splice Connector | |
| Overall Length | 17.45mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 12.29mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Glass Filled Nylon | |
| Series | 534 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Tap | ||
Product Type Splice Connector | ||
Overall Length 17.45mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 12.29mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Glass Filled Nylon | ||
Series 534 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers
