TE Connectivity, PLASTI-GRIP Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG
- RS Stock No.:
- 164-4117
- Mfr. Part No.:
- 34067
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-4117
- Mfr. Part No.:
- 34067
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Wire Size | 22 → 16 AWG | |
| Overall Length | 27.05mm | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | PVC | |
| Series | PLASTI-GRIP | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 22 → 16 AWG | ||
Overall Length 27.05mm | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material PVC | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
