TE Connectivity, 329251 Closed End Splice Connector, Translucent, Insulated, Tin 22 AWG
- RS Stock No.:
- 164-2244
- Distrelec Article No.:
- 304-48-839
- Mfr. Part No.:
- 329251
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£275.70
(exc. VAT)
£330.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £275.70 | £0.276 |
*price indicative
- RS Stock No.:
- 164-2244
- Distrelec Article No.:
- 304-48-839
- Mfr. Part No.:
- 329251
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Closed End | |
| Overall Length | 31.75mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 11.56mm | |
| Maximum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Colour | Translucent | |
| Insulation Material | Polyvinyl Chloride | |
| Series | 329251 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Closed End | ||
Overall Length 31.75mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 11.56mm | ||
Maximum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Colour Translucent | ||
Insulation Material Polyvinyl Chloride | ||
Series 329251 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
TE Connectivity Insulated Tin Plated Crimp Closed End Connector
The TE Connectivity closed-end splices are available with PVC insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed-end splices are made from copper with a tin finish.
Features and Benefits
• Colour is translucent
• Wire size is 22AWG to -12AWG
Certifications
• CSA approved
• UL approved
• LR7189 Certified
TE Connectivity Closed End Splices
Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available
Related links
- TE Connectivity Translucent Tin 22 AWG
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG
- TE Connectivity Yellow Tin 22 → 10 AWG
- TE Connectivity Clear Tin 22/10 AWG
- RS PRO Butt Splice Connector Insulated, Tin 22 AWG
- TE Connectivity Red Tin 22 AWG
- RS PRO Red Tin 22 AWG
- RS PRO Yellow Tin 22 AWG
