TE Connectivity, PLASTI-GRIP Parallel Splice Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 164-1636
- Distrelec Article No.:
- 304-61-516
- Mfr. Part No.:
- 34132
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£242.49
(exc. VAT)
£290.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £242.49 | £0.242 |
*price indicative
- RS Stock No.:
- 164-1636
- Distrelec Article No.:
- 304-61-516
- Mfr. Part No.:
- 34132
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Product Type | Splice Connector | |
| Overall Length | 19.3mm | |
| Diameter | 3.56mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Series | PLASTI-GRIP | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Product Type Splice Connector | ||
Overall Length 19.3mm | ||
Diameter 3.56mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
TE Connectivity PLASTI-GRIP Parallel Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel parallel splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP parallel splice crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
