TE Connectivity, SOLISTRAND Parallel Splice Connector, Uninsulated 16 → 14 AWG
- RS Stock No.:
- 164-1631
- Mfr. Part No.:
- 322347
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-1631
- Mfr. Part No.:
- 322347
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Wire Size | 16 → 14 AWG | |
| Overall Length | 7.65mm | |
| Insulation | Uninsulated | |
| Series | SOLISTRAND | |
| Contact Material | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Wire Size 16 → 14 AWG | ||
Overall Length 7.65mm | ||
Insulation Uninsulated | ||
Series SOLISTRAND | ||
Contact Material Nickel | ||
- COO (Country of Origin):
- US
