TE Connectivity Tap Splice Connector, Natural, Insulated, Tin 24 → 22 AWG
- RS Stock No.:
- 164-0712
- Mfr. Part No.:
- 177766-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 8000 units)*
£3,792.00
(exc. VAT)
£4,552.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
8000 + | £0.474 | £3,792.00 |
*price indicative
- RS Stock No.:
- 164-0712
- Mfr. Part No.:
- 177766-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Tap | |
Wire Size | 24 → 22 AWG | |
Overall Length | 12mm | |
Diameter | 11mm | |
Insulation | Insulated | |
Colour | Natural | |
Insulation Material | Glass Filled Nylon | |
Contact Material | Brass | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Tap | ||
Wire Size 24 → 22 AWG | ||
Overall Length 12mm | ||
Diameter 11mm | ||
Insulation Insulated | ||
Colour Natural | ||
Insulation Material Glass Filled Nylon | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- JP
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers
Related links
- TE Connectivity Tap Splice Connector Insulated, Tin 24 → 22 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 20 → 18 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 17 → 13 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 11 → 10 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 20 → 18.5 AWG
- TE Connectivity Natural Tin 24 → 20 AWG
- Molex Natural Tin 14 → 22 AWG
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG