TE Connectivity Knife Disconnect Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
- RS Stock No.:
- 164-0265
- Mfr. Part No.:
- 320620
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.50
(exc. VAT)
£24.60
(inc. VAT)
- RS Stock No.:
- 164-0265
- Mfr. Part No.:
- 320620
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Knife Disconnect | |
| Wire Size | 12 → 10 AWG | |
| Overall Length | 31.34mm | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Knife Disconnect | ||
Wire Size 12 → 10 AWG | ||
Overall Length 31.34mm | ||
Insulation Insulated | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US

