TE Connectivity, D-436 Splice Connector, Insulated, Tin
- RS Stock No.:
- 136-4682
- Mfr. Part No.:
- D-436-58
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 136-4682
- Mfr. Part No.:
- D-436-58
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Overall Length | 27.94mm | |
| Diameter | 1.63 → 1.75 (Inner Diameter) mm, 2.57 → 2.69 (Outer Diameter) mm | |
| Insulation | Insulated | |
| Insulation Material | PVDF | |
| Series | D-436 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Overall Length 27.94mm | ||
Diameter 1.63 → 1.75 (Inner Diameter) mm, 2.57 → 2.69 (Outer Diameter) mm | ||
Insulation Insulated | ||
Insulation Material PVDF | ||
Series D-436 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Non Compliant
- COO (Country of Origin):
- MX
