TE Connectivity, 34133 Parallel Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 510-036
- Distrelec Article No.:
- 304-47-332
- Mfr. Part No.:
- 34133
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£169.30
(exc. VAT)
£203.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £169.30 | £0.339 |
*price indicative
- RS Stock No.:
- 510-036
- Distrelec Article No.:
- 304-47-332
- Mfr. Part No.:
- 34133
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Parallel | |
| Overall Length | 19.3mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 3.56mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Vinyl | |
| Series | 34133 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Parallel | ||
Overall Length 19.3mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 3.56mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Vinyl | ||
Series 34133 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Parallel splice is a high-performance connector designed for seamless wire joining and reliable electrical conductivity. Ideal for 16 – 14 AWG wire sizes, this splice features a serrated design that enhances grip and stability during usage. Built with durable copper and coated with tin, it ensures long-lasting performance and excellent resistance to corrosion. This versatile splice is compatible with both solid and stranded wire types, making it an essential component for various applications. With a compact size of 19.3 mm, it's perfect for tight spaces without compromising on performance. The product is designed with user convenience in mind, being fully insulated to ensure safety in diverse operating environments. Whether youre working on automotive projects or electrical installations, this splice promises efficiency and reliability.
Compact design enables easy installation in constrained spaces
Serrated features provide enhanced retention and stability
Constructed from high-quality copper for superior conductivity
Vinyl insulation offers protection against environmental factors
Fully insulated for improved safety during operations
Compatible with a variety of wire types to suit multiple applications
Lightweight design simplifies handling and assembly
Meets industry compliance standards for added peace of mind
