TE Connectivity, SOLISTRAND Butt Splice Connector, Uninsulated, Tin 16 → 14 AWG
- RS Stock No.:
- 373-241
- Mfr. Part No.:
- 31819
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£51.90
(exc. VAT)
£62.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8,400 unit(s) ready to ship
- Plus 400 unit(s) ready to ship from another location
- Plus 17,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | £0.519 | £51.90 |
200 - 200 | £0.493 | £49.30 |
300 + | £0.473 | £47.30 |
*price indicative
- RS Stock No.:
- 373-241
- Mfr. Part No.:
- 31819
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Butt | |
Wire Size | 16 → 14 AWG | |
Overall Length | 14.4mm | |
Diameter | 4.19mm | |
Insulation | Uninsulated | |
Series | SOLISTRAND | |
Contact Material | Copper | |
Contact Plating | Tin | |
Thickness | 0.79mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 16 → 14 AWG | ||
Overall Length 14.4mm | ||
Diameter 4.19mm | ||
Insulation Uninsulated | ||
Series SOLISTRAND | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
TE Connectivity SOLISTRAND Standard Closed Barrel Butt Splices
SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
Note
Approvals
BS4G178 / UL listed / CSA certified
TE Connectivity SOLISTRAND Terminals and Splices
Related links
- TE Connectivity Uninsulated, Tin 16 → 14 AWG
- TE Connectivity Uninsulated, Tin 16 → 14 AWG
- TE Connectivity Uninsulated, Tin 22 → 16 AWG
- TE Connectivity Uninsulated, Tin 14 → 12 AWG
- TE Connectivity Uninsulated, Tin 4 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
- TE Connectivity Uninsulated, Tin 6 AWG
- TE Connectivity Uninsulated, Tin 12 → 10 AWG