RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery

Subtotal (1 unit)*

£7.16

(exc. VAT)

£8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 413 unit(s) ready to ship
  • Plus 97 unit(s) ready to ship from another location
  • Plus 355 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.16

*price indicative

RS Stock No.:
183-5715
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Brand Range

RS PRO

Size

1/2 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.2Ah

IEC Name

ER14251

Terminal Type

Wire Lead

Dimensions

14.5 Dia. x 25.5mm

Number of Batteries Supplied

1

COO (Country of Origin):
CN

RS PRO Lithium Thionyl Chloride 3.6 V, 1/2 AA Battery


This 1/2 AA size lithium-thionyl chloride battery from RS PRO provides a small and compact source of power. It has a cell voltage of 3.6 V and is frequently used in electronic devices such as pulse oximeters.
The battery's lithium thionyl chloride composition offers steady and reliable energy throughout its lifetime. It also has a long shelf life thanks to its self-sealing structure and can be stored in excess of 15 years. The unit's broad operating temperature range (-55°C to +85°C) means it will stand up to harsh environmental conditions, such as extreme cold.
This speciality battery is RoHS (Restriction of Hazardous substances) compliant, so only contains minimal levels of harmful substances. It also conforms to European Union standards for restricting harmful substances in electronic equipment.

Features and Benefits


• Lithium-thionyl chloride chemistry
• Capacity of 1.2 Ah
• Maximum constant current discharge of 40 mA
• Low self-discharge rate of 1% per year at +20°C
• Dimensions of 14.5 mm x 25.5 mm
• Lead terminal type

Related links